Filter Your Search
1 - 3 of 3 results
|
TNPU06034K70AZEN00
Vishay Dale
|
$1.2837 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
TNPU06034K70AZEN00
Vishay Intertechnologies
|
$1.5141 | Yes | Active | 4.7 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
TNPU06034K70AZEN00
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | EAR99 | 8533.21.00.30 |