Filter Your Search
1 - 2 of 2 results
|
TNPW06031K96FHEA
Vishay Dale
|
Check for Price | Yes | Transferred | 1.96 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
TNPW06031K96FHEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.96 kΩ | 1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |