Filter Your Search
1 - 2 of 2 results
|
TNPW12061003BT9RT1
Vishay Dale
|
Check for Price | No | Transferred | 100 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | STANDARD: CECC40000/40400/40401-801; IEC60115-1 | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TNPW12061003BT9RT1
Vishay Intertechnologies
|
Check for Price | No | No | Active | 100 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | IEC60115-1 | 70 °C | YES | 100 V | e0 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |