Filter Your Search
1 - 6 of 6 results
|
TOLC-110-22-L-Q-A-K-TR
Samtec Inc
|
$9.7580 | Yes | Active | 40 | 4 | 1.27 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | BLADE PIN | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.32 inch | 0.363 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||||||
|
TOLC-110-22-L-Q-A-K
Samtec Inc
|
$10.0269 | Yes | Active | 40 | 4 | 1.27 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | -55 °C | 125 °C | PEG | STAGGERED | BLADE PIN | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.32 inch | 0.363 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||||||||
|
TOLC-110-22-L-Q
Samtec Inc
|
$10.2583 | Yes | Yes | Active | 40 | 4 | 635 µm | 2.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
TOLC-110-22-L-Q-A
Samtec Inc
|
$10.6257 | Yes | Yes | Active | 40 | 4 | 635 µm | 2.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD FLASH OVER NICKEL (50) | PHOSPHOR BRONZE | STAGGERED | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||
|
TOLC-110-22-L-Q-LC
Samtec Inc
|
$10.6257 | Yes | Yes | Active | 40 | 4 | 635 µm | 2.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||
|
TOLC-110-22-L-Q-K
Samtec Inc
|
$12.0100 | Yes | Yes | Active | 40 | 4 | 635 µm | 2.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |