Filter Your Search
1 - 8 of 8 results
|
TOLC-145-12-S-Q-A
Samtec Inc
|
$22.9352 | Yes | Active | 180 | 4 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (3) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TOLC-145-12-S-Q-K-TR
Samtec Inc
|
$22.9916 | Yes | Active | BOARD CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||
|
TOLC-145-12-S-Q
Samtec Inc
|
$23.8189 | Yes | Yes | Active | 180 | 4 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
TOLC-145-12-S-Q-PL
Samtec Inc
|
Check for Price | Yes | Active | 180 | 4 | 635 µm | 2 | 2.4 A | MALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | ||||||||||||||||
|
TOLC-145-12-S-Q-A-K
Samtec Inc
|
Check for Price | Yes | Active | 180 | 4 | 635 µm | 2 | 2.4 A | MALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | |||||||||||||||
|
TOLC-145-12-S-Q-TR
Samtec Inc
|
Check for Price | Yes | Active | 180 | 4 | 635 µm | 2 | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 5.5118 mm | 30u inch | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
TOLC-145-12-S-Q-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 180 | 4 | 635 µm | 2 | 2.4 A | MALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | |||||||||||||
|
TOLC-145-12-S-Q-LC
Samtec Inc
|
Check for Price | Yes | Active | 180 | 4 | 635 µm | 2 | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 5.5118 mm | 30u inch | 0.32 inch | 0.285 inch | 2.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |