Filter Your Search
1 - 10 of 75 results
|
TP10-2740-FB
RCD Components Inc
|
Check for Price | Active | 274 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0/e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
TP10-271-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 270 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-271-GB
RCD Components Inc
|
Check for Price | Active | 270 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-273-KB
RCD Components Inc
|
Check for Price | Active | 27 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-274-JB
RCD Components Inc
|
Check for Price | Active | 270 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-274-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 270 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-272-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | 2.7 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-273-GB
RCD Components Inc
|
Check for Price | Active | 27 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-270-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 27 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-27R0-GB
RCD Components Inc
|
Check for Price | Active | 27 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |