Filter Your Search
1 - 10 of 11,650 results
|
TP1025C3163T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 316 kΩ | 0.25 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025C2610T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 261 Ω | 0.25 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
RN73B1ETP1021A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.02 kΩ | 0.05 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | unknown | EAR99 | CHIP | 8533.21.00.30 | |||
|
TP1025D1431T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 1.43 kΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D1302T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 13 kΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D137JR4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 13.7 Ω | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D1244TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 1.24 MΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D1182RCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 11.8 kΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D3243RCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 324 kΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
TP1025D9763RCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 976 kΩ | 0.5 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |