Filter Your Search
1 - 2 of 2 results
|
TP11FGPC0
TE Connectivity
|
$5.4263 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | SQUARE BUTTON | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | |||||
|
TP11FGPC004
TE Connectivity
|
$7.5126 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | UL | 0.4VA@20VDC | 400 mA | ON-(OFF) | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 95 °C | PANEL MOUNT | BLACK | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | NO | BRASS | WIRE | 0.129 inch | 5.2324 mm | 8.3312 mm | 8.128 mm | 0.129 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 |