Filter Your Search
1 - 3 of 3 results
|
TPS65070RSLT
Texas Instruments
|
$4.9026 | Yes | Yes | Active | YES | 1.5 A | ANALOG CIRCUIT | 6.3 V | 1.8 V | 4 | 1 | 5 | 19.2 V | 725 mV | 17 V | 4.3 V | 2.25 MHz | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65070RSLR
Texas Instruments
|
$5.2895 | Yes | Yes | Active | YES | 1.5 A | ANALOG CIRCUIT | 6.3 V | 1.8 V | 4 | 1 | 5 | 19.2 V | 725 mV | 17 V | 4.3 V | 2.25 MHz | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65070RSL
Texas Instruments
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | 1 | 17 V | 4.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | 8542.39.00.01 |