Filter Your Search
1 - 1 of 1 results
|
TPSD107M010S0140
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 414 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2917 | compliant | EAR99 |