Filter Your Search
1 - 2 of 2 results
|
TPSE107K016A0055
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 693 mA | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSE107K016A0055V
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 16 V | 693 mA | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |