Filter Your Search
1 - 3 of 3 results
|
TPSMB33CA-VR
Littelfuse Inc
|
$0.1415 | Yes | Active | 5 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 40.6 V | 600 W | R-PDSO-J2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-29 | LITTELFUSE | ||||||
|
TPSMB33CA
Littelfuse Inc
|
$0.2698 | Yes | Active | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 34.7 V | 600 W | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
TPSMB33CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 5 W | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.65 V | 600 W | 28.2 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | SMB, 2 PIN | unknown |