Filter Your Search
1 - 1 of 1 results
|
TPSMB440A-VR
Littelfuse Inc
|
Check for Price | Yes | Active | 5 V | 713 V | 1 µA | 5 W | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 543 V | 600 W | 440 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2,4-4 | DO-214AA | 1 | 150 °C | -65 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |