Filter Your Search
1 - 1 of 1 results
|
TPSMC160A-VR
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 256.1 V | 1 µA | 6.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 197 V | 1.5 kW | 160 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown |