Filter Your Search
1 - 1 of 1 results
|
TPSMC60A-VR
Littelfuse Inc
|
$0.4500 | Yes | Active | 3.5 V | 96.8 V | 1 µA | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 73.7 V | 1.5 kW | 60 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | not_compliant | EAR99 | 8541.10.00.50 |