Filter Your Search
1 - 9 of 9 results
|
TPSMP36AHM3_A/H
Vishay Intertechnologies
|
$0.2430 | Yes | Active | 49.9 V | 1 µA | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-21 | Vishay | |||||||
|
TPSMP36AHM3/84A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 1 µA | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 | ||||||
|
TPSMP36AHE3/85A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 2.5 W | 36 V | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | 37.8 V | 399.2 W | e3 | 1 | 260 | 30 | CATHODE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TPSMP36AHM3/85A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.5 V | 49.9 V | 1 µA | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | compliant | ||||||||||
|
TPSMP36AHE3/85A
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 49.9 V | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 37.8 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 | |||||||||||||
|
TPSMP36AHE3/84A
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 49.9 V | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 37.8 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 | |||||||||||||
|
TPSMP36AHE3/84A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 2.5 W | 36 V | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | 37.8 V | 399.2 W | e3 | 1 | 260 | 30 | CATHODE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TPSMP36AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 49.9 V | 1 µA | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-21 | Vishay | |||||||
|
TPSMP36AHM3/85A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 49.9 V | 1 µA | 2.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | DO-220AA | 2 |