Filter Your Search
1 - 3 of 3 results
|
TQDILACE072977M76000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 77.76 MHz | 5 % | 25 pF | 5 V | ACMOS | 5 ns | NO | 80 MHz | 8 MHz | 5 ns | 60 mA | 4.75 V | 4.25 V | 40/60 % | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 20.7mm x 13.1mm x 7.5mm | CORNING FREQUENCY CONTROL INC | DIP4/14,.3 | unknown | Clock | ||
|
TQDILACE072977M76000
Vectron International
|
Check for Price | Yes | Transferred | 77.76 MHz | 5 V | 80 MHz | 8 MHz | 60 mA | e4 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | DIP4/14,.3 | compliant | |||||||||||||
|
TQDILACE072977M76000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 77.76 MHz | 5 V | 80 MHz | 8 MHz | 60 mA | e4 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant |