Filter Your Search
1 - 10 of 1,806 results
|
SM4124FTR523
SEI Stackpole Electronics Inc
|
$0.4350 | Yes | Yes | Active | 523 mΩ | 1 % | 2 W | 4124 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 1.0227 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | STACKPOLE ELECTRONICS INC | SMT, 4124 | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||
|
SM6227FTR523
SEI Stackpole Electronics Inc
|
$0.5800 | Yes | Yes | Active | 523 mΩ | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 1.2526 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||
|
TR52052BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20.5 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 540.8 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NTR525200.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 252 Ω | 0.1 % | 6.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
NSM6227BTR523
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 523 mΩ | 0.1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 1.2526 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 6.35 mm | 15.8 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NTR52R230.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.23 Ω | 0.5 % | 6.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
NTR52942BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 29.4 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 540.8 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NTR52371BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.37 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 540.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NTR521300.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 213 Ω | 0.5 % | 6.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
TR52R91BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.91 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 540.8 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |