Filter Your Search
1 - 1 of 1 results
|
TR3B686K010C0900
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 68 µF | 10 V | 124 mA | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay |