Filter Your Search
1 - 10 of 132,550 results
|
AFBR-59F3Z
Broadcom Limited
|
$1.0000 | Yes | Obsolete | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | 1.024 Gbps | 1.024 Gbps | POF | 616 µW | 3.47 V | 3.14 V | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, PACKAGE-14 | compliant | Avago Technologies | |||||||||||||||||
|
FTLF1424P2BTR
Finisar Corporation
|
$4.1131 | Yes | Yes | Transferred | 1.315 µm | 1.285 µm | 1.345 µm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 9/125, SMF | 338 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | unknown | ||||||||||
|
FC6842135TR
Cliff Electronic Components
|
$8.5068 | Yes | Active | 660 nm | 630 nm | 690 nm | 5 V | TRANSCEIVER | 1.5 Mbps | 1.5 Mbps | 15 µW | 5.25 V | 4.75 V | -20 °C | 70 °C | 25.3 mm | 16.7 mm | 13.6 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||
|
FXC-SFP-C55ZX-1G-CSC
L-com Inc
|
$15.2372 | Active | SFP TRANSCEIVER | L-COM INC | unknown | |||||||||||||||||||||||||||||||||||
|
AFBR-5805TZ
Broadcom Limited
|
$19.1493 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | PANEL MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | not_compliant | Avago Technologies | 5A991.B.5.A | 8517.62.00.50 | ||||||||||
|
AFBR-5805Z
Broadcom Limited
|
$19.1493 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 20 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | PANEL MOUNT | NO | MATTE TIN | 10.35 mm | 25.4 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | 5A991.B.5.A | 8517.62.00.50 | ||||||||||
|
AFBR-5805ATZ
Broadcom Limited
|
$21.0628 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | 5A991.B.5.A | 8517.62.00.50 | |||||||||
|
AFBR-57B4APZ
Broadcom Limited
|
$21.7198 | Yes | Active | SFP TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2017-07-20 | ||||||||||||||||||||||||||||||
|
AFBR-S10TR001Z
Broadcom Limited
|
$21.7516 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LASER, LED | TRANSCEIVER | IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW | AMPLIFIER, PIN PHOTODIODE | POF | 794 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||
|
AFBR-5805AZ
Broadcom Limited
|
$21.7590 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | 5A991.B.5.A | 8517.62.00.50 |