Filter Your Search
1 - 4 of 4 results
|
TRF1222IRTMR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | YES | UP CONVERTER | TTL COMPATIBLE | 10 dBm | NO | 5 V | 3.8 GHz | 3.3 GHz | 200 mA | 22 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | 5 X 5 MM, GREEN, LEADLESS, PLASTIC, MO-220, QFN, LCC-32 | compliant | ||||
|
TRF1222IRTMTG3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 50 Ω | YES | UP CONVERTER | TTL COMPATIBLE | 10 dBm | NO | 5 V | 3.8 GHz | 3.3 GHz | 200 mA | 22 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
TRF1222IRTMT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 50 Ω | YES | UP CONVERTER | TTL COMPATIBLE | 10 dBm | NO | 5 V | 3.8 GHz | 3.3 GHz | 200 mA | 22 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | 5 X 5 MM, GREEN, LEADLESS, PLASTIC, MO-220, QFN, LCC-32 | compliant | EAR99 | 8542.39.00.01 | ||
|
TRF1222IRTMRG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | YES | UP CONVERTER | TTL COMPATIBLE | 10 dBm | NO | 5 V | 3.8 GHz | 3.3 GHz | 200 mA | 22 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | LCC32,.2SQ,20 | compliant |