Filter Your Search
1 - 10 of 11,674 results
|
TS10TS
Switchcraft Conxall
|
$269.6330 | Yes | Active | INTERCONNECTION DEVICE | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | Switchcraft | |||||||||||||||||||
|
TS10CF35IBT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -40 °C | 85 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 13 pF | SURFACE MOUNT | 10.3 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS105FY2ILT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -40 °C | 85 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 25 ppm | 12 pF | SURFACE MOUNT | 10.492 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS100F13CCB
CTS Corporation
|
Check for Price | Yes | Obsolete | AT-CUT; BULK | e1 | -20 °C | 70 °C | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 10 ppm | 16 pF | SURFACE MOUNT | 10 MHz | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 60 Ω | YES | Tin/Silver/Copper (Sn/Ag/Cu) | |||||
|
TS10FFYXCDT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -20 °C | 70 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.015 % | 25 ppm | 18 pF | SURFACE MOUNT | 10.7794 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS102F25CAT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -20 °C | 70 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 20 ppm | 10 pF | SURFACE MOUNT | 10.24 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS10GFX5CFT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -20 °C | 70 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 15 ppm | 24 pF | SURFACE MOUNT | 10.25 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS101F2YIKT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -40 °C | 85 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.025 % | 20 ppm | 8 pF | SURFACE MOUNT | 10.1376 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS10DFY1ILT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | e1 | -40 °C | 85 °C | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.001 % | 25 ppm | 12 pF | SURFACE MOUNT | 10.7 MHz | 11.1mm X 4.83mm X 4.3 mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||
|
TS100FX2CGB
CTS Corporation
|
Check for Price | Yes | Obsolete | AT-CUT; BULK | e1 | -20 °C | 70 °C | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 15 ppm | 30 pF | SURFACE MOUNT | 10 MHz | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 60 Ω | YES | Tin/Silver/Copper (Sn/Ag/Cu) |