Filter Your Search
1 - 2 of 2 results
|
TS-103-T-AA
Samtec Inc
|
$0.3517 | Yes | Yes | Active | 38 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 0.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
HTS-103-T-AA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 |