Filter Your Search
1 - 3 of 3 results
|
TS-123-T-A-1
Samtec Inc
|
$2.7341 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 2.3 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TS-123-T-AA
Samtec Inc
|
$2.7706 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 2.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
TS-123-T-A
Samtec Inc
|
$2.8545 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 2.3 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |