Filter Your Search
1 - 10 of 16 results
|
TS7001IM8T
Silicon Laboratories Inc
|
Check for Price | Obsolete | YES | 1 | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SILICON LABORATORIES INC | TSSOP, TSSOP8,.19 | unknown | 8542.39.00.01 | Silicon Labs | 3.6 V | 4.833 µs | ADC, SUCCESSIVE APPROXIMATION | 0.024414 % | 2 | 12 | BINARY | SERIAL | 187.5 kHz | TRACK | 3 V | |||||||||||||||||||||||||
|
TS-700-224B
Mean Well
|
Check for Price | Yes | Obsolete | 24 V | 230 V | 30 V | 21 V | 223.1 V | 236.9 V | 1 | NO | NO | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 90 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 700 W | R-XXMA-X | IEC, EN, EAC | 40 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 184 mm | 295 mm | 70 mm | MEAN WELL ENTERPRISES CO LTD | unknown | Mean Well | EAR99 | |||||||||||||||||||||||||
|
TS-700-112A
Mean Well
|
Check for Price | Yes | End Of Life | 12 V | 110 V | 15 V | 10.5 V | 106.7 V | 113.3 V | 1 | NO | NO | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 86 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 700 W | R-XXMA-X | EAC, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 184 mm | 295 mm | 70 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||
|
TS7003ITD833
Silicon Laboratories Inc
|
Check for Price | Obsolete | YES | 1 | 1.25 mA | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | SILICON LABORATORIES INC | HVSON, SOLCC8,.12,25 | unknown | 8542.39.00.01 | Silicon Labs | 2.515 V | ADC, SUCCESSIVE APPROXIMATION | 0.02441 % | 1 | 12 | BINARY | SERIAL | 300 kHz | TRACK | ||||||||||||||||||||||||||
|
TS-700-212D
Mean Well
|
Check for Price | Yes | End Of Life | 12 V | 230 V | 15 V | 10.5 V | 223.1 V | 236.9 V | 1 | NO | NO | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 89 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 700 W | R-XXMA-X | IEC, EN, EAC | 40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 184 mm | 295 mm | 70 mm | MEAN WELL ENTERPRISES CO LTD | unknown | Mean Well | ||||||||||||||||||||||||
|
TS700-L050-16-2UPN8-H1141
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS-700-148A
Mean Well
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS-700-112F
Mean Well
|
Check for Price | Yes | End Of Life | 12 V | 110 V | 15 V | 10.5 V | 106.7 V | 113.3 V | 1 | NO | NO | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 86 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 700 W | R-XXMA-X | EAC, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 184 mm | 295 mm | 70 mm | MEAN WELL ENTERPRISES CO LTD | unknown | Mean Well | |||||||||||||||||||||||||
|
TS7003ITD833T
Silicon Laboratories Inc
|
Check for Price | Obsolete | YES | 1 | 1.25 mA | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | SILICON LABORATORIES INC | HVSON, SOLCC8,.12,25 | unknown | 8542.39.00.01 | Silicon Labs | 2.515 V | ADC, SUCCESSIVE APPROXIMATION | 0.02441 % | 1 | 12 | BINARY | SERIAL | 300 kHz | TRACK | ||||||||||||||||||||||||||
|
TS7001IM8
Silicon Laboratories Inc
|
Check for Price | Obsolete | YES | 1 | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SILICON LABORATORIES INC | TSSOP, TSSOP8,.19 | unknown | 8542.39.00.01 | 3.6 V | 4.833 µs | ADC, SUCCESSIVE APPROXIMATION | 0.024414 % | 2 | 12 | BINARY | SERIAL | 187.5 kHz | TRACK | 3 V |