Filter Your Search
1 - 10 of 66 results
|
TS117LSTR
Littelfuse Inc
|
$2.6050 | Yes | Active | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | LITTELFUSE INC | SURFACE MOUNT PACKAGE-8 | compliant | |||||||||||||||||||||||
|
TS117STR
Littelfuse Inc
|
$2.6050 | Yes | Active | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | LITTELFUSE INC | DIP-8 | compliant | LITTELFUSE | ||||||||||||||||||||||
|
TS117S
Littelfuse Inc
|
$2.7283 | Yes | Active | 50 mA | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | LITTELFUSE INC | DIP-8 | compliant | ||||||||||||||||||
|
TS117L
Littelfuse Inc
|
$2.7283 | Yes | Active | 50 mA | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | LITTELFUSE INC | DIP-8 | compliant | ||||||||||||||||||
|
TS117LS
Littelfuse Inc
|
$2.7283 | Yes | Active | 50 mA | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | LITTELFUSE INC | SURFACE MOUNT PACKAGE-8 | compliant | LITTELFUSE | |||||||||||||||||
|
TS117
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 300 µA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||
|
TS117LS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | ||||||||||||||||
|
TS117PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | FLATPACK, 8 PIN | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
TS11718C00J0G
Amphenol FCi
|
Check for Price | Yes | Active | STANDARD: 94V-0, POLYETHYLENE | AMPHENOL FCI ASIA PTE LTD | compliant | 8536.90.40.00 | EAR99 | SCREW CLAMP | CONNECTOR | 1 | 1 | 11 | 15 A | 300 V | CUL; TUV; UL; VDE | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 12 AWG | ||||||||||||||||||||||
|
TS117LP
IXYS Corporation
|
Check for Price | Yes | Transferred | 900 mV | 2 mA | 85 °C | -40 °C | IXYS CORP | compliant | 8541.40.95.00 |