Filter Your Search
1 - 2 of 2 results
|
TS118PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 3.75 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | FLATPACK, 8 PIN | compliant | 8541.40.95.00 | ||
|
TS118PTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 3.75 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |