Filter Your Search
1 - 2 of 2 results
|
TS4962IQT
STMicroelectronics
|
$1.2225 | Yes | Active | 1 | 20 kHz | HVSON | 2.8 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.3 mA | 2.4 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 650 µm | STMICROELECTRONICS | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS4962IJT
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | FBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.3 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.6 mm | 1.6 mm | STMICROELECTRONICS | BGA | FBGA, BGA9,3X3,20 | 9 | not_compliant | EAR99 | 8542.33.00.01 |