Filter Your Search
1 - 2 of 2 results
|
TSH-128-05-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.207 inch | 0.21 inch | 2.362 inch | 0.179 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
TSH-128-05-S-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3688 mm | SURFACE MOUNT | 0.207 inch | 0.23 inch | 2.362 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |