Filter Your Search
1 - 10 of 16 results
|
TSHA5202
Vishay Intertechnologies
|
$0.1704 | Yes | Obsolete | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | unknown | Vishay | ||||||||||
|
TSHA5202AS12Z
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSHA5202
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | PLASTIC, T-1 3/4 PACKAGE-2 | unknown | Vishay | ||||||||||||
|
TSHA5202
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSHA5202-ES21
Vishay Semiconductors
|
Check for Price | Obsolete | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 875 nm | 24 deg | INFRARED LED | 5 V | GaAlAs | 80 m | 85 °C | -40 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5202-AS12
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 875 nm | 24 deg | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5202AS12
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSHA5202CS12Z
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSHA5202-MS21
Vishay Semiconductors
|
Check for Price | Obsolete | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 875 nm | 24 deg | INFRARED LED | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5202CS12
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown |