Filter Your Search
1 - 10 of 18 results
|
TSM-102-01-L-SV
Samtec Inc
|
$0.2672 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
TSM-102-01-L-SV-TR
Samtec Inc
|
$0.3466 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
TSM-102-01-L-SV-002
Samtec Inc
|
$0.4786 | Yes | Active | 1 | 1 | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TSM-102-01-L-SV-LC-TR
Samtec Inc
|
$0.6755 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
TSM-102-01-L-SV-001
Samtec Inc
|
$0.7000 | Yes | Active | 1 | 1 | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TSM-102-01-L-SV-LC
Samtec Inc
|
$0.7046 | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-102-01-L-SV-P-TR
Samtec Inc
|
$0.7299 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
TSM-102-01-L-SV-A-TR
Samtec Inc
|
$0.7566 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
TSM-102-01-L-SV-A
Samtec Inc
|
$0.7588 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
TSM-102-01-L-SV-A-001
Samtec Inc
|
$0.8942 | Yes | Active | 1 | 1 | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 |