Filter Your Search
1 - 2 of 2 results
|
TSM-103-01-F-MT
Samtec Inc
|
$0.7455 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | FLASH inch | SOLDER/SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||
|
TSM-103-01-FM-TM
Samtec Inc
|
$0.9744 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 7 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | 3u inch | SOLDER/SURFACE MOUNT | 0.3 inch | 0.24 inch | 0.3 inch | SAMTEC INC | compliant |