Filter Your Search
1 - 10 of 10 results
|
TSM-106-01-SM-SV-TR
Samtec Inc
|
$1.0262 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||||
|
TSM-106-01-SM-SV
Samtec Inc
|
$1.1284 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||||
|
TSM-106-01-SM-SV-A-TR
Samtec Inc
|
$1.3209 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | not_compliant | |||||||||||
|
TSM-106-01-SM-SV-P-TR
Samtec Inc
|
$1.3280 | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TSM-106-01-SM-SV-P
Samtec Inc
|
$1.5254 | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TSM-106-01-SM-SV-A-P-TR
Samtec Inc
|
$1.6015 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||||
|
TSM-106-01-SM-SV-A
Samtec Inc
|
$1.8092 | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TSM-106-01-SM-SV-A-P
Samtec Inc
|
$2.2005 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | not_compliant | |||||||||||
|
TSM-106-01-SM-SV-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
TSM-106-01-SM-SV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 1 | 5.08 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.92 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant |