Filter Your Search
1 - 10 of 18 results
|
TSM-107-02-T-DV
Samtec Inc
|
$0.8630 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||
|
TSM-107-02-T-DV-TR
Samtec Inc
|
$0.8997 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | 200u inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
TSM-107-02-T-DV-012
Samtec Inc
|
$1.0821 | Yes | Active | 13 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
TSM-107-02-T-DV-006
Samtec Inc
|
$1.1005 | Yes | Active | 13 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
TSM-107-02-T-DV-A-TR
Samtec Inc
|
$1.1535 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||||||||||||
|
TSM-107-02-T-DV-LC-001-TR
Samtec Inc
|
$1.1778 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.7 inch | SAMTEC INC | compliant | |||||||||||||||
|
TSM-107-02-T-DV-P-TR
Samtec Inc
|
$1.1842 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
TSM-107-02-T-DV-P
Samtec Inc
|
$1.2102 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSM-107-02-T-DV-011-P-TR
Samtec Inc
|
$1.2662 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 7 A | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSM-107-02-T-DV-006-P-TR
Samtec Inc
|
$1.2662 | Yes | Active | 13 | 2 | 2.54 mm | 7 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |