Filter Your Search
1 - 5 of 5 results
|
TSM-128-03-S-DV-LC-P-TR
Samtec Inc
|
$7.4030 | Yes | Active | 56 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 2.8 inch | SAMTEC INC | compliant | |||||||||||||||
|
TSM-128-03-S-DV
Samtec Inc
|
$7.5279 | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 2.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||
|
TSM-128-03-S-DV-A
Samtec Inc
|
$8.0890 | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 2.8 inch | SAMTEC INC | not_compliant | ROHS COMPLIANT | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
TSM-128-03-S-DV-LC
Samtec Inc
|
$8.0890 | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 2.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
TSM-128-03-S-DV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 2.8 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |