Filter Your Search
1 - 4 of 4 results
|
TSM-140-01-S-DV
Samtec Inc
|
$10.6916 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 4 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TSM-140-01-S-DV-P
Samtec Inc
|
$10.9914 | Active | 80 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5.4 A | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 4 inch | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSM-140-01-S-DV-A
Samtec Inc
|
$11.0595 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 4 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||
|
TSM-140-01-S-DV-A-P
Samtec Inc
|
$11.3782 | Yes | Active | 80 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 13.344 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |