Filter Your Search
1 - 2 of 2 results
|
TSM-134-04-S-SH
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | CSA; UL | -55 °C | 125 °C | PEG | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.12 inch | 0.29 inch | 3.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
TSM-134-04-S-SV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 1 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 30u inch | SURFACE MOUNT | 3.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant |