Parametric results for: tsm13503ldvxx under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tsm13503ldv
Select parts from the table below to compare.
Compare
Compare
TSM-135-03-L-DV
Samtec Inc
$5.6046 Yes Yes Active 70 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 10u inch SURFACE MOUNT 3.5 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
TSM-135-03-L-DV-A
Samtec Inc
$6.7315 Yes Yes Active 70 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 10u inch SURFACE MOUNT 0.2 inch 0.1 inch 3.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC