Filter Your Search
1 - 6 of 6 results
|
TSM-136-01-L-SV-P
Samtec Inc
|
$4.1362 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PLASTIC PICK AND PLACE PAD | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.1 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
TSM-136-01-L-SV-LC
Samtec Inc
|
$4.2009 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
TSM-136-01-L-SV
Samtec Inc
|
$4.2191 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
TSM-136-01-L-SV-A
Samtec Inc
|
$4.5500 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||||||||
|
TSM-136-01-L-SV-LC-P
Samtec Inc
|
$5.0300 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
TSM-136-01-L-SV-A-P
Samtec Inc
|
$5.0300 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |