Filter Your Search
1 - 8 of 8 results
|
HTSS-108-02-G-D
Samtec Inc
|
$2.7706 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||||||
|
TSS-108-02-G-D
Samtec Inc
|
$2.8141 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 0.95 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
TSS-108-02-G-D-16
Samtec Inc
|
$3.1509 | Yes | Active | 15 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TSS-108-02-G-D-01
Samtec Inc
|
Check for Price | Yes | Active | 15 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TSS-108-02-G-D-08
Samtec Inc
|
Check for Price | Yes | Active | 15 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TSS-108-02-G-D-04
Samtec Inc
|
Check for Price | Yes | Active | 15 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TSS-108-02-G-D-LL-07
Samtec Inc
|
Check for Price | Yes | Active | 15 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TSS-108-02-G-D-LL
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 0.95 inch | 0.165 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |