Filter Your Search
1 - 2 of 2 results
|
HTST-125-02-L-D
Samtec Inc
|
$5.0983 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3.4 A | MALE | BOARD | PCT-POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.35 inch | 2.8 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
TST-125-02-L-D
Samtec Inc
|
$5.1711 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 2.8 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |