Filter Your Search
1 - 9 of 9 results
|
TSW-101-07-L-T
Samtec Inc
|
$0.2690 | Yes | Yes | Active | 3 | 3 | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
HTSW-101-07-L-T
Samtec Inc
|
$0.2895 | Yes | Yes | Active | 3 | 3 | 3 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
MTSW-101-07-L-T-110
Samtec Inc
|
$0.3057 | Yes | Yes | Active | 3 | 3 | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
TSW-101-07-L-T-LL
Samtec Inc
|
$0.3146 | Yes | Active | 3 | 3 | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
MTSW-101-07-L-T-110-RA
Samtec Inc
|
$0.3985 | Yes | Yes | Active | 3 | 3 | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.32 inch | 0.36 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
HMTSW-101-07-L-T-010-RA
Samtec Inc
|
Check for Price | Yes | Active | 3 | 3 | 3 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.32 inch | 0.36 inch | 0.1 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||
|
MTSW-101-07-L-T-008-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 3 | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
MTSW-101-07-L-T-000-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 3 | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
HTSW-101-07-L-T-LL
Samtec Inc
|
Check for Price | Yes | Active | 3 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |