Filter Your Search
1 - 2 of 2 results
|
TSW-105-16-T-T
Samtec Inc
|
$0.8837 | Yes | Yes | Active | 15 | 3 | 2.54 mm | 5.2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HTSW-105-16-T-T-LA
Samtec Inc
|
$1.1036 | Active | 15 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.36 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |