Filter Your Search
1 - 9 of 9 results
|
TSW-120-08-F-T
Samtec Inc
|
$3.7932 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TSW-120-08-F-T-RA
Samtec Inc
|
$4.1618 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TSW-120-08-F-T-NA
Samtec Inc
|
$4.2570 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.36 inch | 2 inch | SAMTEC INC | compliant | |||||||
|
TSW-120-08-F-T-LA
Samtec Inc
|
$4.7211 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 2 inch | SAMTEC INC | compliant | |||||||
|
HTSW-120-08-F-T-RA
Samtec Inc
|
$5.1174 | Yes | Active | 60 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.36 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
HMTSW-120-08-F-T-013
Samtec Inc
|
Check for Price | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSW-120-08-F-T
Samtec Inc
|
Check for Price | Active | 60 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-120-08-F-T-300
Samtec Inc
|
Check for Price | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTSW-120-08-F-T-330
Samtec Inc
|
Check for Price | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.3 inch | 0.1 inch | 2 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |