Filter Your Search
1 - 10 of 14 results
|
TSW-220-11-L-D
Samtec Inc
|
$6.1675 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 3.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
TSW-220-11-L-D-RA
Samtec Inc
|
$6.7770 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.219 inch | 0.26 inch | 4 inch | 0.49 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
MTSW-220-11-L-D-740
Samtec Inc
|
$7.9000 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
HMTSW-220-11-L-D-740
Samtec Inc
|
$8.3000 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-220-11-L-D-100-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-220-11-L-D-394-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTSW-220-11-L-D-225-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSW-220-11-L-D-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.24 inch | 0.26 inch | 4 inch | 0.49 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
MTSW-220-11-L-D-200-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTSW-220-11-L-D-430-RA
Samtec Inc
|
$8.3300 | Yes | Yes | Active | 40 | 2 | 5.08 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4 inch | SAMTEC INC | ROHS COMPLIANT | compliant |