Filter Your Search
1 - 10 of 39 results
|
TT210
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 60 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
TT210N14KOFHOSA1
Infineon Technologies AG
|
Check for Price | Active | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | MODULE | MODULE-7 | 7 | 200 mA | 410 A | 1.4 kV | 1.4 kV | SCR | ||||||||||||||||||||||||||||||||||||||
|
TT210N16KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | COMMON ANODE, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 mA | 410 A | 1.6 kV | 1.6 kV | SCR | 250 µs | 1000 V/us | 2 V | 2G-2GR | 2K-CA | 300 mA | 50 mA | 5.8 kA | 210 kA | ||||||||||||||||||||||||||||||
|
TT21018100J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT210N16KOFHPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | R-PUFM-X7 | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | MODULE-7 | 200 mA | 410 A | 1.6 kV | 1.6 kV | SCR | Infineon | ||||||||||||||||||||||||||||||||||
|
TT210N18KOFHOSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | 200 mA | 410 A | 1.8 kV | 1.8 kV | SCR | ||||||||||||||||||||||||||||||||||
|
TT210N18KOFHPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | R-XUFM-X7 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X7 | 200 mA | 410 A | 1.8 kV | 1.8 kV | SCR | ||||||||||||||||||||||||||||||||||||||
|
TT210N16KOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | 200 mA | 410 A | 1.6 kV | 1.6 kV | SCR | 250 µs | 1000 V/us | 2 V | 2G-2GR | A-K-AK | 300 mA | 50 mA | 5.8 kA | 210 kA | |||||||||||||||||||||||||||||
|
TT210
Switchcraft Conxall
|
Check for Price | Yes | Active | SWITCHCRAFT INC | compliant | PLUG | GENERAL PURPOSE AUDIO | NOT SPECIFIED | NO | NO | NO | CABLE | 3 | 2 | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT210N12KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | COMMON ANODE, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 mA | 410 A | 1.2 kV | 1.2 kV | SCR | 250 µs | 1000 V/us | 2 V | 2G-2GR | 2K-CA | 300 mA | 50 mA | 5.8 kA | 210 kA |