Parametric results for: tv06b220j-hf under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tv06b220jhf
Select parts from the table below to compare.
Compare
Compare
ATV06B220J-HF
Comchip Technology Corporation Ltd
Check for Price Yes Yes Active 3.5 V 35.5 V 1 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 600 W 22 V R-PDSO-C2 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
TV06B220J-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 3.5 V 35.5 V 1 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 600 W 22 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50