Filter Your Search
1 - 2 of 2 results
|
ATV15C221J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
TV15C221J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 V | 356 V | 1 µA | 6.5 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 1.5 kW | 220 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |