Filter Your Search
1 - 10 of 10 results
|
TV15C7V5J
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
ATV15C7V5J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 12.9 V | 100 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
ATV15C7V5J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
TV15C7V5JB
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
TV15C7V5JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 12.9 V | 200 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
TV15C7V5J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 3.5 V | 12.9 V | 100 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
TV15C7V5JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 12.9 V | 200 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
ATV15C7V5JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
TV15C7V5J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 12.9 V | 100 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
ATV15C7V5JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 12.9 V | 200 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |