Filter Your Search
1 - 1 of 1 results
|
TWW10J75RE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 750 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 812 µm | 5 mm | 5 mm | 50 mm | 12.5 mm | 9 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |